
5SGSED6K2F40C3G | |
|---|---|
DigiKey Part Number | 544-5SGSED6K2F40C3G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSED6K2F40C3G |
Description | IC FPGA 696 I/O 1517FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 696 46080000 583000 1517-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 220000 | |
Number of Logic Elements/Cells | 583000 | |
Total RAM Bits | 46080000 | |
Number of I/O | 696 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 14.620,23286 € | 307.024,89 € |
| Unit Price without VAT: | 14.620,23286 € |
|---|---|
| Unit Price with VAT: | 17.690,48176 € |

