
5SGXEA3H1F35C2G | |
|---|---|
DigiKey Part Number | 544-5SGXEA3H1F35C2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEA3H1F35C2G |
Description | IC FPGA 432 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 432 19456000 340000 1152-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 128300 | |
Number of Logic Elements/Cells | 340000 | |
Total RAM Bits | 19456000 | |
Number of I/O | 432 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7.651,11208 € | 183.626,69 € |
| Unit Price without VAT: | 7.651,11208 € |
|---|---|
| Unit Price with VAT: | 9.257,84562 € |

