
5CGXFC9A6U19A7N | |
|---|---|
DigiKey Part Number | 5CGXFC9A6U19A7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC9A6U19A7N |
Description | IC FPGA 240 I/O 484UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 240 14251008 301000 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | 5CGXFC9A6U19A7N Models |
Category | Total RAM Bits 14251008 |
Mfr | Number of I/O 240 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 113560 | Supplier Device Package 484-UBGA (19x19) |
Number of Logic Elements/Cells 301000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 834,88667 € | 70.130,48 € |
| Unit Price without VAT: | 834,88667 € |
|---|---|
| Unit Price with VAT: | 1.010,21287 € |






