
5AGXMA1D4F31C5G | |
|---|---|
DigiKey Part Number | 5AGXMA1D4F31C5G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXMA1D4F31C5G |
Description | IC FPGA 416 I/O 896FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 416 8666112 75000 896-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 8666112 |
Mfr | Number of I/O 416 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3537 | Supplier Device Package 896-FBGA (31x31) |
Number of Logic Elements/Cells 75000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 536,22111 € | 14.477,97 € |
| Unit Price without VAT: | 536,22111 € |
|---|---|
| Unit Price with VAT: | 648,82754 € |

