
10M08SCM153A7G | |
|---|---|
DigiKey Part Number | 544-10M08SCM153A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M08SCM153A7G |
Description | FPGA MAX10 112 I/O 153MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 112 387072 8000 153-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 112 | |
Voltage - Supply | 0.95V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 153-MBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 € | 40,04 € |
| 25 | 32,03520 € | 800,88 € |
| 100 | 31,23030 € | 3.123,03 € |
| Unit Price without VAT: | 40,04000 € |
|---|---|
| Unit Price with VAT: | 48,44840 € |

