Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
S31S15A
S31S15A

S31S15A

DigiKey Part Number
1920-2244-ND
Manufacturer
Manufacturer Product Number
S31S15A
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Altech Corporation
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief
Connector Style
Pin and Sleeve (2P3W)
Material Flammability Rating
UL94 V-2
Connector Type
Plug, Male Pins
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
20A
Approval Agency
cULus
Voltage Rating
120VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,28000 €45,28 €
Manufacturers Standard Package
Unit Price without VAT:45,28000 €
Unit Price with VAT:54,78880 €