
PVP05-7,50 | |
|---|---|
DigiKey Part Number | PVP05-7,50-ND |
Manufacturer | |
Manufacturer Product Number | PVP05-7,50 |
Description | PCB HDR VERT 75MMPS CLOSED END5P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Category | Current - IEC 16A |
Manufacturer Altech Corporation | Voltage - IEC 750 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature 105°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.480" (12.20mm) |
Mounting Type Through Hole | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,38530 € | 138,53 € |
| Unit Price without VAT: | 1,38530 € |
|---|---|
| Unit Price with VAT: | 1,67621 € |

