



ODLG2.5(I.S) | |
|---|---|
DigiKey Part Number | ODLG2.5(I.S)-ND |
Manufacturer | |
Manufacturer Product Number | ODLG2.5(I.S) |
Description | DIN TERM SCREW 2 LEVEL OFFSET 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Green 12-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Altech Corporation | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Feed Through | Color Green |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 2; Connected and Grounded | Stripping Length 8mm |
Terminal - Width 5.0mm | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,89430 € |

