Image for HE1HWPR/05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE1HWPR/05

DigiKey Part Number
HE1HWPR/05-ND
Manufacturer
Manufacturer Product Number
HE1HWPR/05
Description
EUROSTRIP 5P 8MM STANDOFF 20A 60
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-24 AWG
Manufacturer
Altech Corporation
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Blue Chromate
Number of Wire Entries
10
Mounting Type
Chassis, Panel
Pitch
0.315" (8.00mm)
Operating Temperature
-30°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,45330 €145,33 €
Manufacturers Standard Package
Unit Price without VAT:1,45330 €
Unit Price with VAT:1,75849 €