




CY10/BU | |
|---|---|
DigiKey Part Number | 1920-CY10/BU-ND |
Manufacturer | |
Manufacturer Product Number | CY10/BU |
Description | DIN TERM BLK SCREW FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.0mm | Stripping Length 11mm |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY10/G | Altech Corporation | 215 | 1920-CY10/G-ND | 1,46000 € | Parametric Equivalent |
| CY10/R | Altech Corporation | 23 | 1920-CY10/R-ND | 1,46000 € | Parametric Equivalent |
| CY10/W | Altech Corporation | 429 | 1920-CY10/W-ND | 1,46000 € | Parametric Equivalent |
| CY10/Y | Altech Corporation | 216 | 1920-CY10/Y-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

