Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXDL2.5/O | |
|---|---|
DigiKey Part Number | 1920-CXDL2.5/O-ND |
Manufacturer | |
Manufacturer Product Number | CXDL2.5/O |
Description | DIN TERM BLK, SPRING, DBL LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer Altech Corporation | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 4 | Color Orange |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 24 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDL2.5 | Altech Corporation | 5 | 1920-CPDL2.5-ND | 2,40000 € | Parametric Equivalent |
| CPDL2.5/BL | Altech Corporation | 0 | 1920-CPDL2.5/BL-ND | 2,63460 € | Parametric Equivalent |
| CPDL2.5/BU | Altech Corporation | 0 | 1920-CPDL2.5/BU-ND | 2,63460 € | Parametric Equivalent |
| CPDL2.5/DB | Altech Corporation | 0 | 1920-CPDL2.5/DB-ND | 2,63460 € | Parametric Equivalent |
| CPDL2.5/G | Altech Corporation | 0 | 1920-CPDL2.5/G-ND | 2,63460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,28620 € | 114,31 € |
| Unit Price without VAT: | 2,28620 € |
|---|---|
| Unit Price with VAT: | 2,76630 € |




