Parametric Equivalent
Parametric Equivalent

CTL2.5U/W | |
|---|---|
DigiKey Part Number | 1920-CTL2.5U/W-ND |
Manufacturer | |
Manufacturer Product Number | CTL2.5U/W |
Description | DIN TERM BLK, SCREW, TRIPLE LEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through White 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 6 | Color White |
Number of Levels 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTL2.5U | Altech Corporation | 340 | 1920-1237-ND | 5,32000 € | Parametric Equivalent |
| CTL2.5U/BL | Altech Corporation | 0 | 1920-CTL2.5U/BL-ND | 5,82560 € | Parametric Equivalent |
| CTL2.5U/BU | Altech Corporation | 0 | 1920-CTL2.5U/BU-ND | 5,82560 € | Parametric Equivalent |
| CTL2.5U/G | Altech Corporation | 0 | 1920-CTL2.5U/G-ND | 5,82560 € | Parametric Equivalent |
| CTL2.5U/O | Altech Corporation | 0 | 1920-CTL2.5U/O-ND | 5,82560 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,82560 € | 291,28 € |
| Unit Price without VAT: | 5,82560 € |
|---|---|
| Unit Price with VAT: | 7,04898 € |


