Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDL4U(E)D2 | |
|---|---|
DigiKey Part Number | 1920-CDL4U(E)D2-ND |
Manufacturer | |
Manufacturer Product Number | CDL4U(E)D2 |
Description | DIN TERM BLK, SCREW, DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Altech Corporation | Current - UL 35 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Gray |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDL4U(E)D1 | Altech Corporation | 0 | 1920-CDL4U(E)D1-ND | 3,47610 € | Parametric Equivalent |
| CDL4U(E)DD1 | Altech Corporation | 0 | 1920-CDL4U(E)DD1-ND | 3,68010 € | Parametric Equivalent |
| CDL4U(E)DD2 | Altech Corporation | 0 | 1920-CDL4U(E)DD2-ND | 3,68010 € | Parametric Equivalent |
| CDL4U(E)DD3 | Altech Corporation | 0 | 1920-CDL4U(E)DD3-ND | 3,68010 € | Parametric Equivalent |
| CDL4U(E)DD4 | Altech Corporation | 0 | 1920-CDL4U(E)DD4-ND | 3,68010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,47610 € | 347,61 € |
| Unit Price without VAT: | 3,47610 € |
|---|---|
| Unit Price with VAT: | 4,20608 € |

