
CAFL4U/BU | |
|---|---|
DigiKey Part Number | 1920-CAFL4U/BU-ND |
Manufacturer | |
Manufacturer Product Number | CAFL4U/BU |
Description | DIN TERM BLK, SCREW, FUSE 1/4X1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer Altech Corporation | Current - UL 16 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Features Neon Lamp |
Disconnect Type Fuse, Lever | Color Blue |
Number of Positions 2 | Fuse Type 1" x 1/4" |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 9.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9.5mm |
Current - IEC 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAFL4U(N) | Altech Corporation | 0 | CAFL4U(N)-ND | 4,82760 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,61480 € | 115,37 € |
| Unit Price without VAT: | 4,61480 € |
|---|---|
| Unit Price with VAT: | 5,58391 € |

