
608.7000.005 | |
|---|---|
DigiKey Part Number | 1920-608.7000.005-ND |
Manufacturer | |
Manufacturer Product Number | 608.7000.005 |
Description | SWITCH LIMIT DPST-NO 3A 240V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Chassis Mount |
Category | Voltage Rating - DC 24 V |
Manufacturer Altech Corporation | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO | Mechanical Life 10,000,000 Cycles |
Switch Function Off-On | Operating Temperature -30°C ~ 75°C |
Current Rating (Amps) 3A (AC), 1.5A (DC) | Base Product Number |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,42000 € | 69,42 € |
| Unit Price without VAT: | 69,42000 € |
|---|---|
| Unit Price with VAT: | 83,99820 € |

