Parametric Equivalent
Parametric Equivalent

39.8360 | |
|---|---|
DigiKey Part Number | 1920-39.8360-ND |
Manufacturer | |
Manufacturer Product Number | 39.8360 |
Description | PCB TERMINAL PUSH-IN 10 POLE, 7. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 10 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2774730000 | Weidmüller | 0 | 281-2774730000-ND | 5,73400 € | Parametric Equivalent |
| 2774840000 | Weidmüller | 0 | 281-2774840000-ND | 5,73400 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,59820 € | 379,91 € |
| Unit Price without VAT: | 7,59820 € |
|---|---|
| Unit Price with VAT: | 9,19382 € |



