
38.2407 | |
|---|---|
DigiKey Part Number | 1920-38.2407-ND |
Manufacturer | |
Manufacturer Product Number | 38.2407 |
Description | PCB TERMINAL, SPRING, 7 POLE, 5. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 15 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10791.0 | Conta-Clip, Inc. | 0 | 2080-10791.0-ND | 2,12180 € | Parametric Equivalent |
| 10791.1 | Conta-Clip, Inc. | 0 | 2080-10791.1-ND | 2,59140 € | Parametric Equivalent |
| 10839.0 | Conta-Clip, Inc. | 0 | 2080-10839.0-ND | 1,65440 € | Parametric Equivalent |
| 10839.1 | Conta-Clip, Inc. | 0 | 2080-10839.1-ND | 2,59140 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,54980 € | 127,49 € |
| Unit Price without VAT: | 2,54980 € |
|---|---|
| Unit Price with VAT: | 3,08526 € |

