38.2404 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,50780 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,49580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,49580 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,49580 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,28840 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,57840 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,28840 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,56580 €
Datasheet
Image for 38.2404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38.2404

DigiKey Part Number
1920-38.2404-ND
Manufacturer
Manufacturer Product Number
38.2404
Description
PCB TERMINAL, SPRING, 4 POLE, 5.
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-28 AWG
Manufacturer
Altech Corporation
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
4
Operating Temperature
-30°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy
Current
15 A
Clamp Material - Plating
Steel, Stainless
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38.2204Altech Corporation038.2204-ND1,50780 €Parametric Equivalent
38.2204Altech Corporation01920-38.2204-ND1,49580 €Parametric Equivalent
38.2304Altech Corporation01920-38.2304-ND1,49580 €Parametric Equivalent
38.2304Altech Corporation038.2304-ND1,49580 €Parametric Equivalent
10788.0Conta-Clip, Inc.02080-10788.0-ND1,28840 €Parametric Equivalent
Available To Order
Factory Stock: 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,49580 €74,79 €
Manufacturers Standard Package
Unit Price without VAT:1,49580 €
Unit Price with VAT:1,80992 €