
36.006 | |
|---|---|
DigiKey Part Number | 1920-36.006-ND |
Manufacturer | |
Manufacturer Product Number | 36.006 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Altech Corporation | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 250 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 10-22 AWG |
Number of Positions 6 | Wire Gauge or Range - mm² 0.5-2.5mm² |
Positions Per Level 6 | Color Green |
Number of Levels 1 | Features Retention Latches (Wire Side) |
Pitch 0.200" (5.08mm) | Wire Strip Length 8mm |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.043" (26.50mm) |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,94060 € | 147,03 € |
| Unit Price without VAT: | 2,94060 € |
|---|---|
| Unit Price with VAT: | 3,55813 € |

