Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

30.002 | |
|---|---|
DigiKey Part Number | 1920-30.002-ND |
Manufacturer | |
Manufacturer Product Number | 30.002 |
Description | PCB TERMINAL, FRONT WIRE, 2 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 2 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Gray |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10143.1 | Conta-Clip, Inc. | 0 | 2080-10143.1-ND | 0,50780 € | Parametric Equivalent |
| 10143.4 | Conta-Clip, Inc. | 0 | 2080-10143.4-ND | 0,50780 € | Parametric Equivalent |
| 691102710002 | Würth Elektronik | 1.101 | 732-2028-ND | 0,62000 € | Parametric Equivalent |
| A-TB500-TC02 | Assmann WSW Components | 0 | A-TB500-TC02-ND | 0,18297 € | Parametric Equivalent |
| AK500/2DS-5.0-V-GREY | PTR Hartmann | 33.270 | 5294-AK500/2DS-5.0-V-GREY-ND | 0,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41650 € | 41,65 € |
| Unit Price without VAT: | 0,41650 € |
|---|---|
| Unit Price with VAT: | 0,50397 € |





