Circuit Breaker Thermal Magnetic 3A 480 V AC 80 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 3A 480 V AC 80 V DC Lever DIN Rail
2D3UM
2D3UM
Circuit Breaker Basics - Another Teaching Moment

2D3UM

DigiKey Part Number
1920-1543-ND
Manufacturer
Manufacturer Product Number
2D3UM
Description
CIR BRKR THRM-MAG 3A LEVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 480 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
480 V
Manufacturer
Altech Corporation
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA, UL508, VDE
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,46000 €40,46 €
Manufacturers Standard Package
Unit Price without VAT:40,46000 €
Unit Price with VAT:48,95660 €