
25SM00GR-L | |
|---|---|
DigiKey Part Number | 25SM00GR-L-ND |
Manufacturer | |
Manufacturer Product Number | 25SM00GR-L |
Description | FUSE SQUARE 25A 660VAC RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25A 660 VAC Fuse Square Bolt Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Altech Corporation | Voltage Rating - AC 660 VAC |
Packaging Bulk | Class NH |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Bolt Mount | Size / Dimension 2.165" L x 1.102" W x 1.969" H (55.00mm x 28.00mm x 50.00mm) |
Fuse Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,39000 € | 30,39 € |
| Unit Price without VAT: | 30,39000 € |
|---|---|
| Unit Price with VAT: | 36,77190 € |

