
1E13UM | |
|---|---|
DigiKey Part Number | 1E13UM-ND |
Manufacturer | |
Manufacturer Product Number | 1E13UM |
Description | 1E13UM 13ACIRCUIT BREAKER 3 CHAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 277 V AC 42 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Manufacturer Altech Corporation | Voltage Rating - DC 42 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL508 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 13A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,46620 € |


