
105-403 | |
|---|---|
DigiKey Part Number | 1920-2110-ND |
Manufacturer | |
Manufacturer Product Number | 105-403 |
Description | BOX PLASTIC GRAY 3.7"L X 3.7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included, Hand Held 3.700" L x 3.700" W (93.98mm x 93.98mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
Category | Height 2.240" (56.90mm) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.700" L x 3.700" W (93.98mm x 93.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,92280 € |

