
09112601 | |
|---|---|
DigiKey Part Number | 1920-09112601-ND |
Manufacturer | |
Manufacturer Product Number | 09112601 |
Description | EARTH LEAKAGE CB 16A, 10MA, 2P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 230 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Altech Corporation | Voltage Rating - AC 230 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, VDE |
Breaker Type Thermal Magnetic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,39000 € | 237,39 € |
| Unit Price without VAT: | 237,39000 € |
|---|---|
| Unit Price with VAT: | 287,24190 € |

