
SPPB530701 | |
|---|---|
DigiKey Part Number | 4809-SPPB530701TR-ND - Tape & Reel (TR) 4809-SPPB530701CT-ND - Cut Tape (CT) 4809-SPPB530701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPPB530701 |
Description | SWITCH DETECTOR SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,36960 € | 34,24 € |
| 100 | 1,22010 € | 122,01 € |
| 250 | 1,13156 € | 282,89 € |
| 500 | 1,07096 € | 535,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98660 € | 1.479,90 € |
| 3.000 | 0,94067 € | 2.822,01 € |
| 4.500 | 0,91630 € | 4.123,35 € |
| 7.500 | 0,88812 € | 6.660,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

