
RK09L1140A2U | |
|---|---|
DigiKey Part Number | 4809-RK09L1140A2U-ND |
Manufacturer | |
Manufacturer Product Number | RK09L1140A2U |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | RK09L1140A2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.512" x 0.472" Face (13.00mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,63200 € | 40,80 € |
| 50 | 1,54320 € | 77,16 € |
| 100 | 1,45890 € | 145,89 € |
| 250 | 1,35388 € | 338,47 € |
| 500 | 1,27924 € | 639,62 € |
| 1.000 | 1,20849 € | 1.208,49 € |
| 5.000 | 1,05846 € | 5.292,30 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |











