
RCC12063R30FKEA | |
|---|---|
DigiKey Part Number | 541-RCC12063R30FKEATR-ND - Tape & Reel (TR) 541-RCC12063R30FKEACT-ND - Cut Tape (CT) 541-RCC12063R30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC12063R30FKEA |
Description | RCC1206 100 3R3 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10140 € | 10,14 € |
| 250 | 0,08780 € | 21,95 € |
| 500 | 0,07994 € | 39,97 € |
| 1.000 | 0,07370 € | 73,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06908 € | 345,40 € |
| 10.000 | 0,06607 € | 660,70 € |
| 15.000 | 0,06460 € | 969,00 € |
| 25.000 | 0,06300 € | 1.575,00 € |
| 35.000 | 0,06209 € | 2.173,15 € |
| 50.000 | 0,06123 € | 3.061,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

