
XS300125 BK008 | |
|---|---|
DigiKey Part Number | XS300125BK008-ND |
Manufacturer | |
Manufacturer Product Number | XS300125 BK008 |
Description | SLEEVING 1.25" ID POLY HF 25' BK |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Braided Sleeving 1.250" (31.75mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Alpha Wire | Length 25.00' (7.62m) |
Series | Wall Thickness 0.045" (1.14mm) |
Packaging Spool | Operating Temperature -45°C ~ 120°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Sleeving | Liquid Protection Fuel Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant, Environment Resistant, UV Resistant, Weather Resistant |
Diameter - Inside 1.250" (31.75mm) | Features Chemical Resistant, Clean Cut, Fungus Resistant, Tight Weave, Vermin Resistant |
Diameter - Outside 1.340" (34.04mm) | Base Product Number |
Material Polyamide (PA), Nylon, Halogen Free |


