
SW34 NA005 | |
|---|---|
DigiKey Part Number | SW34NA005-ND |
Manufacturer | |
Manufacturer Product Number | SW34 NA005 |
Description | SPIRAL WRAP 0.686" X 100' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.686" (17.42mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -268°C ~ 260°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.020,34000 € | 4.020,34 € |
| Unit Price without VAT: | 4.020,34000 € |
|---|---|
| Unit Price with VAT: | 4.864,61140 € |

