
SW34 BK005 | |
|---|---|
DigiKey Part Number | SW34BK005-ND |
Manufacturer | |
Manufacturer Product Number | SW34 BK005 |
Description | SPIRAL WRAP 0.686" X 100' BLACK |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Alpha Wire | |
Series | ||
cms-packaging | Spool | |
cms-part-status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.686" (17.42mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -268°C ~ 260°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.426,32000 € | 5.426,32 € |
| cms-vat-exclude-title: | 5.426,32000 € |
|---|---|
| cms-vat-include-title: | 6.565,84720 € |

