
SW22 NA008 | |
|---|---|
DigiKey Part Number | ASW22-25-ND |
Manufacturer | |
Manufacturer Product Number | SW22 NA008 |
Description | SPIRAL WRAP 0.305" X 25' NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.305" (7.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Nylon | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,47000 € | 68,47 € |
| 2 | 62,96500 € | 125,93 € |
| 3 | 59,95667 € | 179,87 € |
| 5 | 56,37200 € | 281,86 € |
| 7 | 54,12714 € | 378,89 € |
| 10 | 51,84700 € | 518,47 € |
| 25 | 49,22480 € | 1.230,62 € |
| Unit Price without VAT: | 68,47000 € |
|---|---|
| Unit Price with VAT: | 82,84870 € |

