Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW22 NA005

DigiKey Part Number
ASW22-100-ND
Manufacturer
Manufacturer Product Number
SW22 NA005
Description
SPIRAL WRAP 0.305" X 100' NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.305" (7.75mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Nylon
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-40°C ~ 121°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1225,12000 €225,12 €
2207,05000 €414,10 €
3205,44333 €616,33 €
Manufacturers Standard Package
Unit Price without VAT:225,12000 €
Unit Price with VAT:272,39520 €