


PNS3/4 SL080 | |
|---|---|
DigiKey Part Number | PNS3/4SL080-ND |
Manufacturer | |
Manufacturer Product Number | PNS3/4 SL080 |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Gray |
Datasheet | Datasheet |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 1.050" (26.7mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket, Nut, Strain Relief |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size 3/4" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 7,03400 € | 70,34 € |
| 25 | 6,59320 € | 164,83 € |
| 50 | 6,27860 € | 313,93 € |
| 100 | 5,97880 € | 597,88 € |
| 250 | 5,60464 € | 1.401,16 € |
| 500 | 5,33734 € | 2.668,67 € |
| 1.000 | 5,08285 € | 5.082,85 € |
| 2.500 | 4,76510 € | 11.912,75 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 10,01880 € |


