
PF2001 NA005 | |
|---|---|
DigiKey Part Number | APF2001-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2001 NA005 |
Description | SLEEVING 0.289" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.289" (7.34mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.289" (7.34mm) | |
Diameter - Outside | 0.351" (8.92mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,24000 € | 495,24 € |
| 2 | 455,49000 € | 910,98 € |
| 3 | 433,73333 € | 1.301,20 € |
| 5 | 417,10600 € | 2.085,53 € |
| Unit Price without VAT: | 495,24000 € |
|---|---|
| Unit Price with VAT: | 599,24040 € |

