
M9700040 BK002 | |
|---|---|
DigiKey Part Number | 216-M9700040BK002-ND |
Manufacturer | |
Manufacturer Product Number | M9700040 BK002 |
Description | MULTI-PAIR 8COND 20AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0121" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.418" (10.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60355 € | 1.603,55 € |
| Unit Price without VAT: | 1,60355 € |
|---|---|
| Unit Price with VAT: | 1,94030 € |




