M39035 SL002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 6,61702 €
Datasheet
Image for M39035 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39035 SL002

DigiKey Part Number
M39035SL002-ND
Manufacturer
Manufacturer Product Number
M39035 SL002
Description
CABLE 30COND 24AWG SHLD 500'
Customer Reference
Detailed Description
30 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Obsolete
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
30
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.369" (9.37mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6310 SL002Alpha Wire06310SL002-ND6,61702 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 30COND 24AWG SHLD 100'
In-Stock: 0
Unit Price: 243,19000 €
CABLE 30COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: 1.765,70000 €