3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13503 SL005

DigiKey Part Number
M13503SL005-ND
Manufacturer
Manufacturer Product Number
M13503 SL005
Description
CABLE 3COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.249" (6.32mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2598
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
169,71000 €69,71 €
266,33000 €132,66 €
364,42000 €193,26 €
562,08000 €310,40 €
760,57714 €424,04 €
1059,01700 €590,17 €
2555,15720 €1.378,93 €
5052,37280 €2.618,64 €
10049,69970 €4.969,97 €
Manufacturers Standard Package
Unit Price without VAT:69,71000 €
Unit Price with VAT:84,34910 €
Alternate Length
CABLE 3COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: 453,25000 €
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: 0,68012 €
CABLE 3COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 0,79093 €