2 Conductor Multi-Conductor Cable White 16 AWG Braid 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1252 WH199

DigiKey Part Number
M1252WH199-ND
Manufacturer
Manufacturer Product Number
M1252 WH199
Description
CABLE 2COND 16AWG WHT SHLD 3000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 16 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
Braid
Length
3000' (914.4m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0005,72834 €5.728,34 €
Manufacturers Standard Package
Unit Price without VAT:5,72834 €
Unit Price with VAT:6,93129 €
Alternate Length
CABLE 2CON 16AWG WHT SHLD 100'
In-Stock: 0
Unit Price: 645,79000 €
CABLE 2COND 16AWG WHITE SHLD
In-Stock: 0
Unit Price: 4,47516 €
CABLE 2COND 16AWG WHITE SHLD
In-Stock: 0
Unit Price: 4,89294 €