Sleeve X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1601/2 BK007

DigiKey Part Number
G1601/2BK007-ND
Manufacturer
Manufacturer Product Number
G1601/2 BK007
Description
EXPAND SLEEVE 1/2" X 50' BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Alpha Wire
Length
50.00' (15.24m)
Series
Wall Thickness
0.050" (1.27mm)
Packaging
Bulk
Operating Temperature
-45°C ~ 150°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Fuel Resistant, Salt Water Resistant
Type Attributes
Expandable
Environment Protection
Corrosion Resistant, UV Resistant
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Features
Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant
Diameter - Inside, Expanded
1.000" (25.40mm)
Base Product Number
Material
Polyamide Monofilament, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1211,34000 €211,34 €
10179,66400 €1.796,64 €
25168,43080 €4.210,77 €
50162,23100 €8.111,55 €
Manufacturers Standard Package
Unit Price without VAT:211,34000 €
Unit Price with VAT:255,72140 €