Sleeve X 50.00' (15.24m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1102IN NA007

DigiKey Part Number
G1102INNA007-ND
Manufacturer
Manufacturer Product Number
G1102IN NA007
Description
EXPAND SLEEVING 1.5" X 50' NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
3.500" (88.90mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester, Halogen Free
Color
Natural
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-75°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1446,36000 €446,36 €
10379,49600 €3.794,96 €
25367,07440 €9.176,86 €
Manufacturers Standard Package
Unit Price without VAT:446,36000 €
Unit Price with VAT:540,09560 €