
G11013/4 BK003 | |
|---|---|
DigiKey Part Number | G11013/4BK003-ND |
Manufacturer | |
Manufacturer Product Number | G11013/4 BK003 |
Description | EXPAND SLEEVE 1.25" X 250' BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 250' (76.20m) Black |
Datasheet | Datasheet |
Category | Material Polyester, Halogen Free |
Manufacturer Alpha Wire | Color Black |
Series | Length 250' (76.20m) |
Packaging Spool | Wall Thickness 0.025" (0.64mm) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Features Fungus Resistant |
Diameter - Inside, Expanded 2.750" (69.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.401,49000 € | 1.401,49 € |
| Unit Price without VAT: | 1.401,49000 € |
|---|---|
| Unit Price with VAT: | 1.695,80290 € |

