
AZ161929 SL005 | |
|---|---|
DigiKey Part Number | AZ161929S-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 SL005 |
Description | HOOK-UP STRND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,07000 € | 86,07 € |
| 2 | 81,89500 € | 163,79 € |
| 3 | 79,53000 € | 238,59 € |
| 5 | 76,63400 € | 383,17 € |
| 7 | 74,77429 € | 523,42 € |
| 10 | 72,84400 € | 728,44 € |
| Unit Price without VAT: | 86,07000 € |
|---|---|
| Unit Price with VAT: | 104,14470 € |


