3 Conductor Multi-Conductor Cable Slate 20 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902003CY SL001

DigiKey Part Number
216-902003CYSL001-DS-ND
Manufacturer
Manufacturer Product Number
902003CY SL001
Description
CABLE 3CON 20AWG SLATE SHLD FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.297" (7.54mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,45400 €12,27 €
102,33700 €23,37 €
252,19040 €54,76 €
502,08460 €104,23 €
1001,98330 €198,33 €
2501,85576 €463,94 €
5001,76384 €881,92 €
1.0001,74202 €1.742,02 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,32750 €