
891441 OR005 | |
|---|---|
DigiKey Part Number | 891441OR005-ND |
Manufacturer | |
Manufacturer Product Number | 891441 OR005 |
Description | HOOK-UP STRND 14AWG ORG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,86000 € | 132,86 € |
| 2 | 126,38000 € | 252,76 € |
| 3 | 122,71000 € | 368,13 € |
| 5 | 118,21800 € | 591,09 € |
| 7 | 115,33143 € | 807,32 € |
| 10 | 112,33400 € | 1.123,34 € |
| 25 | 104,91680 € | 2.622,92 € |
| 50 | 99,56600 € | 4.978,30 € |
| 100 | 98,23170 € | 9.823,17 € |
| Unit Price without VAT: | 132,86000 € |
|---|---|
| Unit Price with VAT: | 160,76060 € |


