14 AWG Hook-Up Wire 41/30 Slate 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

891441 SL005

DigiKey Part Number
891441SL005-ND
Manufacturer
Manufacturer Product Number
891441 SL005
Description
HOOK-UP STRND 14AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1569/1581
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1132,86000 €132,86 €
2126,38000 €252,76 €
3122,71000 €368,13 €
5118,21800 €591,09 €
7115,33143 €807,32 €
10112,33400 €1.123,34 €
25104,91680 €2.622,92 €
5099,56600 €4.978,30 €
10098,23170 €9.823,17 €
Manufacturers Standard Package
Unit Price without VAT:132,86000 €
Unit Price with VAT:160,76060 €
Alternate Length
HOOK-UP STRND 14AWG SLATE 1000'
In-Stock: 1
Unit Price: 614,77000 €