
882207 SL005 | |
|---|---|
DigiKey Part Number | 882207SL005-ND |
Manufacturer | |
Manufacturer Product Number | 882207 SL005 |
Description | CABLE 7COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,88000 € | 170,88 € |
| 2 | 162,52000 € | 325,04 € |
| 3 | 157,78667 € | 473,36 € |
| 5 | 151,98800 € | 759,94 € |
| 7 | 148,26286 € | 1.037,84 € |
| 10 | 144,39600 € | 1.443,96 € |
| 25 | 134,82600 € | 3.370,65 € |
| 50 | 128,66460 € | 6.433,23 € |
| Unit Price without VAT: | 170,88000 € |
|---|---|
| Unit Price with VAT: | 206,76480 € |



