6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882206 SL005

DigiKey Part Number
A882206S-100-ND
Manufacturer
Manufacturer Product Number
882206 SL005
Description
CABLE 6COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.215" (5.46mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1157,91000 €157,91 €
2150,19000 €300,38 €
3145,82333 €437,47 €
5140,47000 €702,35 €
7137,03143 €959,22 €
10133,46100 €1.334,61 €
25124,62640 €3.115,66 €
50118,25120 €5.912,56 €
100118,22090 €11.822,09 €
Manufacturers Standard Package
Unit Price without VAT:157,91000 €
Unit Price with VAT:191,07110 €
Alternate Length
CABLE 6COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: 971,21000 €
CABLE 6COND 22AWG SLATE 500'
In-Stock: 0
Unit Price: 864,08000 €