



86104 SL005 | |
|---|---|
DigiKey Part Number | 86104SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 86104 SL005 |
Description | CABLE 4COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,40000 € | 214,40 € |
| 2 | 203,88500 € | 407,77 € |
| 3 | 197,93333 € | 593,80 € |
| 5 | 190,63600 € | 953,18 € |
| 7 | 185,95000 € | 1.301,65 € |
| 10 | 181,08200 € | 1.810,82 € |
| 25 | 169,03720 € | 4.225,93 € |
| 50 | 164,12280 € | 8.206,14 € |
| Unit Price without VAT: | 214,40000 € |
|---|---|
| Unit Price with VAT: | 259,42400 € |






