

79117 SL005 | |
|---|---|
DigiKey Part Number | 79117SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79117 SL005 |
Description | CABLE 3CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,80000 € | 917,80 € |
| 2 | 871,90500 € | 1.743,81 € |
| 3 | 845,91667 € | 2.537,75 € |
| 5 | 814,04200 € | 4.070,21 € |
| 7 | 793,55714 € | 5.554,90 € |
| 10 | 781,83000 € | 7.818,30 € |
| Unit Price without VAT: | 917,80000 € |
|---|---|
| Unit Price with VAT: | 1.110,53800 € |


